-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7063
|
Newark | Op-Amp, 4Mhz, -40 To 105Deg C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics TL082IYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2025 |
|
$0.4830 / $1.3000 | Buy Now |
DISTI #
97Y9662
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL082IYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
497-10231-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2183 In Stock |
|
$0.4613 / $1.1900 | Buy Now |
DISTI #
TL082IYDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4828 / $0.5036 | Buy Now |
DISTI #
511-TL082IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET inputs, low input bias current RoHS: Compliant | 0 |
|
$0.5000 / $1.2500 | Order Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7100 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4440 | Buy Now |
DISTI #
TL082IYDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4828 / $0.5036 | Buy Now |
DISTI #
TL082IYDT
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, 6÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3450 / $1.2320 | RFQ |
|
ComSIT USA | GENERAL PURPOSE JFET DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082IYDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 17.7827941 | |
Wideband | NO | |
Width | 3.9 mm |