-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 3-mV offset voltage, In to V+, JFET-input op amp 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7721
|
Newark | Ic, Op Amp, Quad, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TL084BCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$1.2800 / $1.7600 | Buy Now |
DISTI #
2156-TL084BCN-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57273 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-12951-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5723 / $1.4200 | Buy Now |
DISTI #
595-TL084BCN
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad JFET Neg Input RoHS: Compliant | 1149 |
|
$0.5720 / $1.4500 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ | ||
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 104 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP | 120 |
|
$0.5545 / $1.1883 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP | 83 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP | 79 |
|
$1.1655 / $2.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084BCN
Texas Instruments
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 3-mV offset voltage, In to V+, JFET-input op amp 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL084BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084BCNE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 3-mV offset voltage, In to V+, JFET-input op amp 14-PDIP 0 to 70 | Texas Instruments | TL084BCN vs TL084BCNE4 |