Part Details for TL084IN by STMicroelectronics
Overview of TL084IN by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL084IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564348
|
element14 Asia-Pacific | OP AMP, QUAD, 4MHZ, L BIAS, 14PDIP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2241 / $0.4173 | Buy Now |
DISTI #
1564348
|
Farnell | OP AMP, QUAD, 4MHZ, L BIAS, 14PDIP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1543 / $0.7401 | Buy Now |
Part Details for TL084IN
TL084IN CAD Models
TL084IN Part Data Attributes
|
TL084IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084IN
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for TL084IN
This table gives cross-reference parts and alternative options found for TL084IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL074MN | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | STMicroelectronics | TL084IN vs TL074MN |
TL074IN | JFET inputs, low input bias current | STMicroelectronics | TL084IN vs TL074IN |
TL074ID | JFET inputs, low input bias current | STMicroelectronics | TL084IN vs TL074ID |
TL084IJ | JFET-Input Operational Amplifier 14-CDIP -40 to 85 | Texas Instruments | TL084IN vs TL084IJ |