Part Details for TL100024 by TDK-Lambda Corporation
Overview of TL100024 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL100024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4616
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 1Kw, 40A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1Kw, Output Current Max:40A, Product Range:-, Height:87.63Mm Rohs Compliant: Yes |Tdk-Lambda TL100024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TL100024
TL100024 CAD Models
TL100024 Part Data Attributes
|
TL100024
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
TL100024
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1000W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 282.73 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 1000 W | |
Width | 86.7 mm |