Part Details for TL1005 by Bantam Tools
Overview of TL1005 by Bantam Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1932-1009-ND
|
DigiKey | END MILL CARBIDE 0.016" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$27.2700 / $36.3600 | Buy Now |
Part Details for TL1005
TL1005 CAD Models
TL1005 Part Data Attributes:
|
TL1005
Bantam Tools
Buy Now
|
Compare Parts:
TL1005
Bantam Tools
|
Samacsys Manufacturer | Bantam Tools |