-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7791
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 160Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017AAAF160QG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.3390 / $0.4070 | Buy Now |
DISTI #
70AK7790
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 160Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017AAAF160QG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2120 | Buy Now |
DISTI #
141-TL1017AAAF160QGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2673 In Stock |
|
$0.2527 / $0.5100 | Buy Now |
DISTI #
612-TL1017AAAF160QG
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 2711 |
|
$0.2310 / $0.5100 | Buy Now |
DISTI #
75064705
|
RS | TL1017AAAF160QG | E-Switch TL1017AAAF160QG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 | RFQ |
|
Future Electronics | TL1017 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Future Electronics | TL1017 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
ESWTL1017AAAF160QG
|
Heilind Electronics | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,160gf | Americas - 2250 in Stock |
|
$0.2419 / $0.2543 | Buy Now |
DISTI #
TL1017AAAF160QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, 1.57N, round Min Qty: 3000 | 0 |
|
$0.4440 | RFQ |
DISTI #
ESWTL1017AAAF160QG
|
Interstate Connecting Components | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,160gf | 750 |
|
$0.2419 / $0.2543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy