Part Details for TL10396 by Farnell / Duratool
Overview of TL10396 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL10396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N3616
|
Newark | Bit Holder, Magnetic, 0.25In, 6In, Length:6", For Use With:Bit Drivers, Product Range:-, Hex Bit Size:0.25", Size:1/4" Hexagonal Tip, 2.36" Shank Rohs Compliant: Na |Duratool TL10396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |