Part Details for TL1100CF160Q5JGRYHORZ by E-Switch Inc
Overview of TL1100CF160Q5JGRYHORZ by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100CF160Q5JGRYHORZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6342
|
Newark | Tl1100Cf160Q5Jgryhorz Rohs Compliant: Yes |E-Switch TL1100CF160Q5JGRYHORZ Min Qty: 10176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
141-TL1100CF160Q5JGRYHORZ-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 252 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4221 | Buy Now |
DISTI #
612-0CF160Q5JGRYHORZ
|
Mouser Electronics | Tactile Switches | 0 |
|
$0.3270 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2470 / $0.5174 | Buy Now |
Part Details for TL1100CF160Q5JGRYHORZ
TL1100CF160Q5JGRYHORZ CAD Models
TL1100CF160Q5JGRYHORZ Part Data Attributes:
|
TL1100CF160Q5JGRYHORZ
E-Switch Inc
Buy Now
|
Compare Parts:
TL1100CF160Q5JGRYHORZ
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |