Part Details for TL1100F160Q8JBLKTRAY by E-Switch Inc
Overview of TL1100F160Q8JBLKTRAY by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100F160Q8JBLKTRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6344
|
Newark | Tl1100F160Q8Jblktray Rohs Compliant: Yes |E-Switch TL1100F160Q8JBLKTRAY Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.5860 | Buy Now |
DISTI #
141-TL1100F160Q8JBLKTRAY-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 384 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5179 | Buy Now |
DISTI #
612-00F160Q8JBLKTRAY
|
Mouser Electronics | Tactile Switches | 0 |
|
$0.3980 / $0.7200 | Order Now |
Part Details for TL1100F160Q8JBLKTRAY
TL1100F160Q8JBLKTRAY CAD Models
TL1100F160Q8JBLKTRAY Part Data Attributes:
|
TL1100F160Q8JBLKTRAY
E-Switch Inc
Buy Now
|
Compare Parts:
TL1100F160Q8JBLKTRAY
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |