-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9273
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105HF160Q RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
EG6000-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7000 In Stock |
|
$0.1681 / $0.3700 | Buy Now |
DISTI #
612-TL1105HF160Q
|
Mouser Electronics | Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V RoHS: Compliant | 5135 |
|
$0.1630 / $0.3200 | Buy Now |
DISTI #
74852704
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105HF160Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 1000Bulk |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
TL1105HF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 6x6x4mm Min Qty: 2 | 2074 |
|
$0.1760 / $0.3640 | Buy Now |
|
Master Electronics | Tact Switch - 6mm x 6mm - 160gf - Silver RoHS: Compliant |
2112 In Stock |
|
$0.1634 / $0.2094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105HF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105HF160Q
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1105HF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105HF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | TL1105HF160Q vs PTS645SL13SMTR92LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL1105HF160Q vs DTS-61N-S-V-B |
PTS641TP31SMTR2LFS | KEYPAD SWITCH | C&K | TL1105HF160Q vs PTS641TP31SMTR2LFS |
PTS125SK12SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | TL1105HF160Q vs PTS125SK12SMTR2LFS |
PTS645SH952LFS | KEYPAD SWITCH | C&K | TL1105HF160Q vs PTS645SH952LFS |
PTS641SK31SMTR2LFS | KEYPAD SWITCH | C&K | TL1105HF160Q vs PTS641SK31SMTR2LFS |
PTS125SJM73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | TL1105HF160Q vs PTS125SJM73SMTR2LFS |
PTS530GM055SMTRLFS | KEYPAD SWITCH | C&K | TL1105HF160Q vs PTS530GM055SMTRLFS |
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL1105HF160Q vs DTS-62N-Q-B |
PTS636SM50JSMTRLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | C&K | TL1105HF160Q vs PTS636SM50JSMTRLFS |