Part Details for TL1105JAF160R1RBLK by E-Switch Inc
Overview of TL1105JAF160R1RBLK by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105JAF160R1RBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9285
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1105JAF160R1RBLK Min Qty: 2002 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9000 | Buy Now |
DISTI #
EG6003-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 50V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5827 In Stock |
|
$1.0703 / $2.1200 | Buy Now |
DISTI #
612-1105JAF160R1RBLK
|
Mouser Electronics | Tactile Switches Thru hole 6mmx6mm BLK Cap RoHS: Compliant | 0 |
|
$1.1000 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2002 Package Multiple: 286 Lead time: 16 Weeks | 0 |
|
$1.0600 | Buy Now |
DISTI #
TL1105JAF160R1RBLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/50VDC, THT, 1.57N, 12.25mm Min Qty: 1 | 0 |
|
$1.7900 / $1.9900 | RFQ |
Part Details for TL1105JAF160R1RBLK
TL1105JAF160R1RBLK CAD Models
TL1105JAF160R1RBLK Part Data Attributes
|
TL1105JAF160R1RBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105JAF160R1RBLK
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.384 inch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7.1 mm | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |