Part Details for TL1105TF160QPPS by E-Switch Inc
Overview of TL1105TF160QPPS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105TF160QPPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6359
|
Newark | Tl1105Tf160Qpps Rohs Compliant: Yes |E-Switch TL1105TF160QPPS RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
141-TL1105TF160QPPS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 15000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1198 | Buy Now |
DISTI #
612-TL1105TF160QPPS
|
Mouser Electronics | Tactile Switches | 0 |
|
$0.1080 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 750 Lead time: 15 Weeks | 0 |
|
$0.0963 | Buy Now |
|
Quest Components | 7200 |
|
$0.1568 / $0.8960 | Buy Now |
Part Details for TL1105TF160QPPS
TL1105TF160QPPS CAD Models
TL1105TF160QPPS Part Data Attributes
|
TL1105TF160QPPS
E-Switch Inc
Buy Now
|
Compare Parts:
TL1105TF160QPPS
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |