TL1107BF180BQ
Description: Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of TL1107BF180BQ by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for TL1107BF180BQ by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N9343
Newark Ea Rohs Compliant: Yes |E-Switch TL1107BF180BQ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2730
$0.2730 Buy Now
DISTI # TL1107BF180BQ-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 20000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 20,000 $0.1873
$0.1873 Buy Now
DISTI # 612-TL1107BF180BQ
Mouser Electronics Tactile Switches Rect thru hole Straight lead RoHS: Compliant 0
  • 20,000 $0.1870
$0.1870 Order Now
DISTI # 74852770
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1107 Series | E-Switch TL1107BF180BQ RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.1800
$0.1800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 15 Weeks 0
  • 20,000 $0.1588
$0.1588 Buy Now

CAD Models for TL1107BF180BQ by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1107BF180BQ by E-Switch Inc

TL1107BF180BQ
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Length
0.059 inch
Actuator Travel
0.025 mm
Body Breadth
3.5 mm
Body Height
3.5 mm
Body Length or Diameter
6 mm
Center Contact Material
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.25 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
2
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Length
0.062 inch
Termination Type
SOLDER
Want to compare parts?
  1. TL1107BF180BQ
    E-Switch Inc
    Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for TL1107BF180BQ

This table gives cross-reference parts and alternative options found for TL1107BF180BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1107BF180BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1107AF260W Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL1107BF180BQ vs TL1107AF260W
430156130736 6x6mm THT WS-TATV Wurth Elektronik TL1107BF180BQ vs 430156130736

Related Parts for TL1107BF180BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1107BF180BQ by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1107BF180BQ by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL1107BF180BQ would you like to use for your alert(s)?
  • Please alert me when TL1107BF180BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1107BF180BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1107BF180BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1107BF180BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1107BF180BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1107BF180BQ by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: