-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0964
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R1BBBRG-HALO Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.7900 | Buy Now |
DISTI #
EG6017-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 6000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0962 | Buy Now |
DISTI #
612-TL1220R1BBBRG-HL
|
Mouser Electronics | Tactile Switches 50mA 12VDC 7mm dia BlackBlack RoHS: Compliant | 181 |
|
$2.4000 / $4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.3100 | Buy Now |
DISTI #
TL1220R1BBBRG-HALO
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, red/green Min Qty: 6000 | 0 |
|
$3.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1220R1BBBRG-HALO
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220R1BBBRG-HALO
E-Switch Inc
Special Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.2032 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED & GREEN BICOLOR LED | |
Body Breadth | 5.9944 mm | |
Body Height | 5.5118 mm | |
Body Length or Diameter | 7.5946 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1220R1BBBRG-HALO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1220R1BBBRG-HALO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1220R1BBBYB-HALO | Special Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1220R1BBBRG-HALO vs TL1220R1BBBYB-HALO |