There are no models available for this part yet.
Overview of TL1220R3NNBB-BTLOGO(BLU by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for TL1220R3NNBB-BTLOGO(BLU by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-R3NNBBBTLOGOBLU
|
Mouser Electronics | Tactile Switches | 0 |
|
$3.8400 / $6.2100 | Order Now |
CAD Models for TL1220R3NNBB-BTLOGO(BLU by E-Switch Inc
Part Data Attributes for TL1220R3NNBB-BTLOGO(BLU by E-Switch Inc
TL1220R3NNBB-BTLOGO(BLU
E-Switch Inc
|
|
---|---|
Samacsys Manufacturer
|
E-Switch
|
Want to compare parts?
-
TL1220R3NNBB-BTLOGO(BLUE-Switch IncVS
-