There are no models available for this part yet.
Overview of TL1220R3NNBGHALO by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL1220R3NNBGHALO by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG5416-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
505 In Stock |
|
$1.8113 / $3.5100 | Buy Now |
CAD Models for TL1220R3NNBGHALO by E-Switch Inc
Part Data Attributes for TL1220R3NNBGHALO by E-Switch Inc
TL1220R3NNBGHALO
E-Switch Inc
|
|
---|---|
Samacsys Manufacturer
|
E-Switch
|
Want to compare parts?
-
TL1220R3NNBGHALOE-Switch IncVS
-