Part Details for TL1220S2BBTGN by E-Switch Inc
Overview of TL1220S2BBTGN by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1220S2BBTGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5971
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220S2BBTGN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.0100 | Buy Now |
DISTI #
141-TL1220S2BBTGN-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
612-TL1220S2BBTGN
|
Mouser Electronics | Tactile Switches 50mA 12VDC SPST GRN LED 180+/-50gf RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | Green SPST 12 V 50 mA Top Actuated PC Pin Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8700 / $1.9800 | Buy Now |
|
Future Electronics | Green SPST 12 V 50 mA Top Actuated PC Pin Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8700 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Illuminated Multi-Option Tact Switch - Translucent Green - Green LED - No Graphic RoHS: Compliant |
4 In Stock |
|
$1.5500 / $2.4500 | Buy Now |
|
Master Electronics | Illuminated Multi-Option Tact Switch - Translucent Green - Green LED - No Graphic RoHS: Compliant |
4 In Stock |
|
$1.5500 / $2.4500 | Buy Now |
|
New Advantage Corporation | Green SPST 12 V 50 mA Top Actuated PC Pin Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6600 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for TL1220S2BBTGN
TL1220S2BBTGN CAD Models
TL1220S2BBTGN Part Data Attributes
|
TL1220S2BBTGN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220S2BBTGN
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Travel | 0.2 mm | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 7.8 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |