-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9769
|
Newark | Illuminated Tactile Switch, Spst, 50Ma, 12Vdc, Product Range:Tl1265 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1265GQSCLR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
EG4967-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$1.8225 / $4.0400 | Buy Now |
DISTI #
612-TL1265GQSCLR
|
Mouser Electronics | Tactile Switches IllumTact Switch GREEN LED CLR CAP RoHS: Compliant | 925 |
|
$2.0900 / $3.5300 | Buy Now |
DISTI #
TL1265GQSCLR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, green Min Qty: 1000 | 0 |
|
$3.3000 | RFQ |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
1000 On Order |
|
$2.0800 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1265GQSCLR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1265GQSCLR
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 6.8 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |