-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL145406DW-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9896 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-34264-5-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
165 In Stock |
|
$2.3240 / $3.1600 | Buy Now |
DISTI #
595-TL145406DW
|
Mouser Electronics | RS-232 Interface IC Triple RS232 RoHS: Compliant | 17 |
|
$1.5200 / $3.1500 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 39 |
|
$1.6425 / $3.2850 | Buy Now |
|
Rochester Electronics | TL145406 Triple RS-232 Drivers/Receivers RoHS: Compliant Status: Active Min Qty: 1 | 9896 |
|
$1.4600 / $1.7200 | Buy Now |
|
ComSIT USA | TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16 RoHS: Compliant | Europe - 108 |
|
RFQ | |
|
Chip1Cloud | IC RS-232 DRVR/RCVR TRPL 16-SOIC | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL145406DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL145406DW
Texas Instruments
Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TL145406DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL145406DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1406NSR | Triple Low-Power Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | TL145406DW vs SN75C1406NSR |
SN65C1406DR | Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85 | Texas Instruments | TL145406DW vs SN65C1406DR |
SN75C1406DW | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | TL145406DW vs SN75C1406DW |
SN75C1406D | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | TL145406DW vs SN75C1406D |
SN65C1406D | Triple Low-Power Drivers And Receivers 16-SOIC -40 to 85 | Texas Instruments | TL145406DW vs SN65C1406D |
SN75C1406DWR | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | TL145406DW vs SN75C1406DWR |
SN75C1406DR | Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70 | Texas Instruments | TL145406DW vs SN75C1406DR |