Part Details for TL1550EXT by Fluke Corporation
Overview of TL1550EXT by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1550EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1547
|
Newark | Extension Test Lead Kit, Testers, Kit Contents:3 Test Leads, 3 Alligator Clips, Product Range:-, Cable Length:25Ft, Lead Length:25Ft, Voltage Rating:10Kv Rohs Compliant: Yes |Fluke TL1550EXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.9900 | Buy Now |
DISTI #
TL1550EXT-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 300" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.9900 | Buy Now |
DISTI #
676-TL1550EXT
|
Mouser Electronics | Test Leads 25 FOOT EXTENDER | 1 |
|
$503.4900 | Buy Now |
|
Onlinecomponents.com | 25 FOOT EXTENDED TEST LEAD SET, SILVERTRONIC PN 129348/7.6M. RoHS: Compliant |
3 In Stock |
|
$476.9900 / $529.9900 | Buy Now |
|
NAC | 25 FOOT EXTENDED TEST LEAD SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 25 FOOT EXTENDED TEST LEAD SET, SILVERTRONIC PN 129348/7.6M. RoHS: Compliant |
3 In Stock |
|
$476.9900 / $529.9900 | Buy Now |
DISTI #
33906.1
|
TestEquity LLC | Fluke TL1550EXT Extended Test Lead Set, Silvertronic PN 129348, 25 Ft (7.6 m), Red/Black, TL Series | 10 |
|
$515.8700 | Buy Now |