Part Details for TL15G1Q by Banner Engineering Corp
Overview of TL15G1Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL15G1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8079
|
Newark | Visual Signal Indicator, 24Vdc, Green, Module Lens Colour:Green, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Lens Diameter:15Mm, Product Range:Tl15 Series, Ip/Nema Rating:Ip65, Ip67, Ip68, Power Rating:- Rohs Compliant: Yes |Banner Engineering TL15G1Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$40.7600 | Buy Now |
DISTI #
2170-TL15G1Q-ND
|
DigiKey | COMPLETE UNIT GREEN LED Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$41.0000 | Buy Now |
DISTI #
778-TL15G1Q
|
Mouser Electronics | Tower Light Accessories TL15 Series: 1-Color In-Line Status Indicator Segment, Voltage: 12 or 24 V dc, Housing: PVC, IP67, Input: PNP, Colors: Green, Pin 1, Male-Female 5-pin M12 Integral QD RoHS: Compliant | 4 |
|
$41.0000 | Buy Now |
|
Neutron USA | Status Indicator Segment, 1 color, 12/24Vdc, In: PNP, Grn, Pin 1, Male-Female 5-pin M12 QD, 812576 | 21 |
|
$89.9900 | Buy Now |