Part Details for TL15GYRQ by Banner Engineering Corp
Overview of TL15GYRQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL15GYRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8078
|
Newark | Signal Tower, 3 Stack, 24Vdc, Qc, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Tones:Continuous, Lens Diameter:15Mm, Sound Level (Spl):- Rohs Compliant: Yes |Banner Engineering TL15GYRQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$120.5400 | Buy Now |
DISTI #
2170-TL15GYRQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL LED 3STACK Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0000 | Buy Now |
DISTI #
778-TL15GYRQ
|
Mouser Electronics | Tower Light Accessories TL15 Series Kit: 3-Color In-Line Status Indicator, Voltage: 12 or 24 V dc, Housing: PVC, IP67, Input: PNP, Colors: Green, Yellow, Red, Male-Female 5-pin M12 Integral QD RoHS: Compliant | 3 |
|
$123.0000 | Buy Now |
|
Neutron USA | 3-Color In-Line Status Indicator, 12/24Vdc, In: PNP, Grn, Yel, Rd, Male-Female 5-pin QDM12, 812574 | 3 |
|
$271.2200 | Buy Now |