-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C2550IPFBRQ1-ND
|
DigiKey | IC UART FIFO 16B DUAL 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
56960 In Stock |
|
$4.1700 | Buy Now |
DISTI #
296-36737-1-ND
|
DigiKey | IC UART FIFO 16B DUAL 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7919 / $6.9400 | Buy Now |
DISTI #
595-TL16C2550IPFBRQ1
|
Mouser Electronics | UART Interface IC AC 1.8-5V Dual UART RoHS: Compliant | 0 |
|
$3.7800 / $3.9000 | Order Now |
|
Quest Components | SERIAL I/O CONTROLLER, 2 CHANNEL(S), 0.1875MBPS, CMOS, PQFP48 | 1000 |
|
$2.9535 / $8.0550 | Buy Now |
|
Rochester Electronics | TL16C2550-Q1 Automotive Catalog 1.8-V to 5-V Dual UART with 16-Byte FIFOs RoHS: Compliant Status: Active Min Qty: 1 | 56960 |
|
$3.5800 / $4.2100 | Buy Now |
|
Ameya Holding Limited | IC UART FIFO 16B DUAL 48TQFP | 14610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C2550IPFBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C2550IPFBRQ1
Texas Instruments
Automotive Catalog 1.8-V to 5-V Dual UART with 16-Byte FIFOs 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 10MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |