Part Details for TL16C452FNG4 by Texas Instruments
Overview of TL16C452FNG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL16C452FNG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 0.03125MBps, PQCC68 RoHS: Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for TL16C452FNG4
TL16C452FNG4 CAD Models
TL16C452FNG4 Part Data Attributes
|
TL16C452FNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C452FNG4
Texas Instruments
Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CENTRONIX PRINTER INTERFACE | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |