-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5555
|
Newark | Ic, Async Comm Element, No. Of Channels:1 Channel, Data Rate:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Lcc, No. Of Pins:44Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C550CFN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 82 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 157 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 156 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 48 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 10 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | UART, 44 Pin, Plastic, PLCC | 4 |
|
$6.6000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550CFN
Texas Instruments
Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C550IA44,518 | SC16C550IA44 | NXP Semiconductors | TL16C550CFN vs SC16C550IA44,518 |
SC16C550IA44,529 | SC16C550IA44 | NXP Semiconductors | TL16C550CFN vs SC16C550IA44,529 |
TL16C550CIFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550CFN vs TL16C550CIFN |
SC16C550IA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C550CFN vs SC16C550IA44 |
TL16C550BFNR | Single UART with 16-Byte FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550CFN vs TL16C550BFNR |
935270058512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | TL16C550CFN vs 935270058512 |
PC16550DVX/NOPB | Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | TL16C550CFN vs PC16550DVX/NOPB |
TL16C550CIFNRG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | TL16C550CFN vs TL16C550CIFNRG4 |
SC16C550IA44,512 | SC16C550IA44 | NXP Semiconductors | TL16C550CFN vs SC16C550IA44,512 |
TL16C550BIFN | Single UART with 16-Byte FIFOs 44-PLCC -40 to 85 | Texas Instruments | TL16C550CFN vs TL16C550BIFN |