-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 283 |
|
RFQ | ||
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Rochester Electronics | TL16C550C Single UART with 16-Byte FIFOs and Auto Flow Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11679 |
|
$4.0400 / $4.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550CIFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550CIFN
Texas Instruments
Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550CIFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550CIFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC16550DV | Texas Instruments | Check for Price | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | TL16C550CIFN vs PC16550DV |
935270058512 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | TL16C550CIFN vs 935270058512 |
ST16C550IJ44 | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | TL16C550CIFN vs ST16C550IJ44 |
SC16C550IA44,512 | NXP Semiconductors | Check for Price | SC16C550IA44 | TL16C550CIFN vs SC16C550IA44,512 |
TL16C550AFNR | Texas Instruments | Check for Price | Single UART with 16-Byte FIFO 44-PLCC 0 to 70 | TL16C550CIFN vs TL16C550AFNR |
ST16C550IJ44-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | TL16C550CIFN vs ST16C550IJ44-F |
ST16C550CJ44 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC44, | TL16C550CIFN vs ST16C550CJ44 |
PC16550DV/NOPB | Texas Instruments | Check for Price | Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | TL16C550CIFN vs PC16550DV/NOPB |