-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 16-Byte FIFOs and Auto Flow Control 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.6800 / $3.3600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | UART, 48 Pin, Plastic, TQFP | 655 |
|
$2.9370 / $8.0100 | Buy Now |
|
Quest Components | UART, 48 Pin, Plastic, TQFP | 402 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | UART, 48 Pin, Plastic, TQFP | 35 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | UART, 48 Pin, Plastic, TQFP | 80 |
|
$4.9395 / $8.0100 | Buy Now |
|
Rochester Electronics | TL16C550C Single UART with 16-Byte FIFOs and Auto Flow Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 3546 |
|
$3.5600 / $4.1800 | Buy Now |
|
ComSIT USA | ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH AUTOFLOW CONTROL Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQFP48 RoHS: Compliant | Europe - 350 |
|
RFQ | |
|
Win Source Electronics | IC ASYNC COMM ELEMENT 48-TQFP | 4344 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550CPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550CPFB
Texas Instruments
Single UART with 16-Byte FIFOs and Auto Flow Control 48-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |