-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C550DIRHB-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32-VQFN Min Qty: 109 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45759 In Stock |
|
$2.7600 | Buy Now |
DISTI #
296-17676-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32-VQFN Min Qty: 109 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5669 | Buy Now |
DISTI #
595-TL16C550DIRHB
|
Mouser Electronics | UART Interface IC Async Communications Element RoHS: Compliant | 111 |
|
$3.0200 / $5.1100 | Buy Now |
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.1875MBPS, CMOS, PQCC32 | 2871 |
|
$1.8664 / $5.3325 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.1875MBPS, CMOS, PQCC32 | 88 |
|
$3.2884 / $5.3325 | Buy Now |
|
Rochester Electronics | TL16C550D Asynchronous Communications Element With Autoflow Control RoHS: Compliant Status: Active Min Qty: 1 | 45759 |
|
$2.3700 / $2.7800 | Buy Now |
|
Ameya Holding Limited | IC ASYNC COMM ELEMENT 32-VQFN | 7351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550DIRHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DIRHB
Texas Instruments
Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550DIRHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DIRHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16M2550IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | TL16C550DIRHB vs XR16M2550IM48-F |
TL16C552AFNRG4 | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC | Texas Instruments | TL16C550DIRHB vs TL16C552AFNRG4 |
OX16C950-PCC60-B | Serial I/O Controller, 1 Channel(s), 7.5MBps, CMOS, PQCC44, PLASTIC, LCC-44 | PLX Technology | TL16C550DIRHB vs OX16C950-PCC60-B |
TL16C550DPFB | Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70 | Texas Instruments | TL16C550DIRHB vs TL16C550DPFB |
TL16C550DIRHBRG4 | Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85 | Texas Instruments | TL16C550DIRHB vs TL16C550DIRHBRG4 |
NS16450V | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C550DIRHB vs NS16450V |
TL16C750IPM | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP -40 to 85 | Texas Instruments | TL16C550DIRHB vs TL16C750IPM |
ST16C650AIJ44 | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C550DIRHB vs ST16C650AIJ44 |
XR16V2752IJ-F | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC48, GREEN, PLASTIC, LCC-48 | Exar Corporation | TL16C550DIRHB vs XR16V2752IJ-F |
SC16C752BIBS,128 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFN 32-Pin | NXP Semiconductors | TL16C550DIRHB vs SC16C752BIBS,128 |