-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual UART With 64-Byte FIFO 48-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL16C752CPFBR | Texas Instruments | Dual UART With 64-Byte FIFO 48-TQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL16C752CPFBR-ND
|
DigiKey | IC DUAL UART W/64B FIFO 48TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3958 / $3.4860 | Buy Now |
DISTI #
595-TL16C752CPFBR
|
Mouser Electronics | UART Interface IC Dual UART With 64- Byte FIFO RoHS: Compliant | 0 |
|
$3.2700 / $3.4300 | Order Now |
|
Ameya Holding Limited | IC DUAL UART W/64B FIFO 48TQFP | 440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C752CPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C752CPFBR
Texas Instruments
Dual UART With 64-Byte FIFO 48-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | SYNC, BIT, BYTE, I2C, ETHERNET | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C752CPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C752CPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752CIPFBRQ1 | Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105 | Texas Instruments | TL16C752CPFBR vs TL16C752CIPFBRQ1 |
TL16C752CIRHBR | Dual UART With 64-Byte FIFO 32-VQFN -40 to 85 | Texas Instruments | TL16C752CPFBR vs TL16C752CIRHBR |
TL16C752CIPFBR | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752CPFBR vs TL16C752CIPFBR |
TL16C752CIPFB | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752CPFBR vs TL16C752CIPFB |
TL16C752DPFBR | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752CPFBR vs TL16C752DPFBR |
TL16C752CIRHB | 2 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TL16C752CPFBR vs TL16C752CIRHB |