-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9399
|
Newark | Uart, Aec-Q100, Dual, 3Mbps, 5.5V, Tqfp, No. Of Channels:2 Channel, Data Rate:3Mbps, Supply Voltage Min:1.62V, Supply Voltage Max:5.5V, Interface Case Style:Tqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C752DPFBRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.2600 / $10.5100 | Buy Now |
DISTI #
296-44184-1-ND
|
DigiKey | IC UART DUAL 64 BYTE 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1158 In Stock |
|
$4.7242 / $8.6500 | Buy Now |
DISTI #
595-TL16C752DPFBRQ1
|
Mouser Electronics | UART Interface IC Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105 RoHS: Compliant | 1976 |
|
$4.6400 / $8.6500 | Buy Now |
|
Ameya Holding Limited | IC UART DUAL 64 BYTE 48TQFP | 5340 |
|
RFQ | |
|
Chip1Cloud | IC UART DUAL 64 BYTE 48TQFP | 5380 |
|
RFQ | |
DISTI #
3009559
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.6096 / $10.1925 | Buy Now |
DISTI #
3009559RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.4819 / $9.0386 | Buy Now |
DISTI #
3009559
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.4819 / $10.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C752DPFBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C752DPFBRQ1
Texas Instruments
Automotive Dual UART With 64-Byte FIFO 48-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | RS485 | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C752DPFBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C752DPFBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752CIRHB | 2 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TL16C752DPFBRQ1 vs TL16C752CIRHB |
TL16C752CIPFBR | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752DPFBRQ1 vs TL16C752CIPFBR |
TL16C752CPFBR | Dual UART With 64-Byte FIFO 48-TQFP 0 to 70 | Texas Instruments | TL16C752DPFBRQ1 vs TL16C752CPFBR |
TL16C752CIPFB | Dual UART With 64-Byte FIFO 48-TQFP -40 to 85 | Texas Instruments | TL16C752DPFBRQ1 vs TL16C752CIPFB |