Part Details for TL16PC564APZ by Texas Instruments
Overview of TL16PC564APZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TL16PC564APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16PC564APZ-ND
|
DigiKey | SERIAL I/O CONTROLLER Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26300 In Stock |
|
$5.6700 | Buy Now |
|
Quest Components | UART, 100 Pin, Plastic, QFP | 100 |
|
$4.7385 / $10.9350 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 0.0140380859375MBps, MOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26300 |
|
$4.8600 / $5.7200 | Buy Now |
Part Details for TL16PC564APZ
TL16PC564APZ CAD Models
TL16PC564APZ Part Data Attributes
|
TL16PC564APZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16PC564APZ
Texas Instruments
Single UART with 64-Byte Fifos, PCMCIA Interface 100-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | NO | |
Bus Compatibility | PCMCIA | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0140380859375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |