-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single UART with 64-Byte Fifos, PCMCIA Interface 100-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.0140380859375MBPS, CMOS, PQFP100 | 30 |
|
$7.9268 / $12.1950 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 0.0140380859375MBps, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1103 |
|
$8.1300 / $9.5700 | Buy Now |
|
ComSIT USA | PCMCIA UNIVERSAL ASYNCHRONOUS RECEIVER TRANSMITTER Serial I/O Controller, 1 Channel(s), 0.0140380859375MBps, CMOS, PQFP100 RoHS: Not Compliant | Europe - 18 |
|
RFQ | |
|
Chip1Cloud | IC UART W/FIFO 100LQFP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16PC564BPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16PC564BPZ
Texas Instruments
Single UART with 64-Byte Fifos, PCMCIA Interface 100-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 10 | |
Boundary Scan | NO | |
Bus Compatibility | PCMCIA | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | ETHERNET | |
Data Transfer Rate-Max | 0.0140380859375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16PC564BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16PC564BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16PC564APZR | 1 CHANNEL(S), 115Kbps, SERIAL COMM CONTROLLER, PQFP100 | Texas Instruments | TL16PC564BPZ vs TL16PC564APZR |