Part Details for TL16PNP100AFN by Texas Instruments
Overview of TL16PNP100AFN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL16PNP100AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16PNP100AFN-ND
|
DigiKey | MICROPROCESSOR CIRCUIT PQCC44 Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
566 In Stock |
|
$1.9200 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PQCC44 | 26 |
|
$1.8563 / $3.7125 | Buy Now |
|
Rochester Electronics | Microprocessor Circuit, PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 566 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for TL16PNP100AFN
TL16PNP100AFN CAD Models
TL16PNP100AFN Part Data Attributes
|
TL16PNP100AFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16PNP100AFN
Texas Instruments
Standalone PnP Controller, Supports Two Logical Devices 44-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |