Part Details for TL16PNP100APT by Texas Instruments
Overview of TL16PNP100APT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL16PNP100APT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16PNP100APT-ND
|
DigiKey | MICROPROCESSOR CIRCUIT Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
418 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | Microprocessor Circuit, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 418 |
|
$3.5400 / $4.1600 | Buy Now |
Part Details for TL16PNP100APT
TL16PNP100APT CAD Models
TL16PNP100APT Part Data Attributes
|
TL16PNP100APT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16PNP100APT
Texas Instruments
Standalone PnP Controller, Supports Two Logical Devices 48-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |