-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1963A-33DCYR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1963A-33DCYR | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 4-SOT-223 -40 to 125 | |
TL1963AKTTR | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 125 | |
TL1963A-15DCQR | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 6-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5558
|
Newark | Regulator, Ldo, Fixed, 3.3V, Sot-223-4, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |Texas Instruments TL1963A-33DCYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$2.5500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 1.5A SOT223 | 2120 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 63dB@120Hz 1.5A Fixed 3.3V Positive electrode 20V SOT-223 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 521 |
|
$1.2022 / $1.4026 | Buy Now |
|
LCSC | 63dB(120Hz) 1.5A Fixed 3.3V Positive electrode 20V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 247 |
|
$1.1136 / $1.9236 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1.5A SOT223 | 18650 |
|
$1.1831 / $1.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1963A-33DCYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1963A-33DCYR
Texas Instruments
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TL1963A-33DCYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963A-33DCYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963AEQ-3.3#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | TL1963A-33DCYR vs LT1963AEQ-3.3#PBF |
LT1963EQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | TL1963A-33DCYR vs LT1963EQ-3.3#TRPBF |
LT1963EFE-3.3#TRPBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | TL1963A-33DCYR vs LT1963EFE-3.3#TRPBF |
TL1963A-33DCQR | Texas Instruments | Check for Price | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125 | TL1963A-33DCYR vs TL1963A-33DCQR |
LT1963AEFE-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO16 | TL1963A-33DCYR vs LT1963AEFE-3.3 |
LT1963AEQ-3.3#TRPBF | Analog Devices Inc | $4.4928 | LT1963AEQ-3.3#TRPBF | TL1963A-33DCYR vs LT1963AEQ-3.3#TRPBF |
LT1963AEQ-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO5 | TL1963A-33DCYR vs LT1963AEQ-3.3#TR |
LT1963AES8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | TL1963A-33DCYR vs LT1963AES8-3.3 |
TL1963A-33KTTT | Texas Instruments | Check for Price | 1.5-A Low-Noise Fast-Transient-Response LDO Regulator 5-DDPAK/TO-263 -40 to 125 | TL1963A-33DCYR vs TL1963A-33KTTT |
LT1963ES8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | TL1963A-33DCYR vs LT1963ES8-3.3#TR |