-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1963ADCQR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL1963ADCQR | Texas Instruments | 1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 6-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5559
|
Newark | Regulator, Ldo, Adj, 1.5A, Sot-223-6, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.21V, Adjustable Output Voltage Max:20V, Output Current:1.5A, Rohs Compliant: Yes |Texas Instruments TL1963ADCQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8500 / $3.6800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
TL1963ADCQR
|
TME | IC: voltage regulator, LDO,adjustable, 1.9÷20V, 1.5A, SOT223-6 Min Qty: 1 | 0 |
|
$1.8900 / $3.0300 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A SOT223-6 | 366781 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-TL1963ADCQR
|
Sensible Micro Corporation | Ic,Sot223-6 Reg,Adj RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 300 |
|
RFQ | |
|
Chip Stock | 3100 |
|
RFQ | ||
|
LCSC | 63dB(120Hz) 1.5A Adjustable 1.21V20V Positive electrode 20V SOT-223-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 199 |
|
$0.7588 / $1.3388 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R / IC REG LDO ADJ 1.5A SOT223-6 | 14585 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1963ADCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1963ADCQR
Texas Instruments
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TL1963ADCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1963ADCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1963ADCQT | Texas Instruments | Check for Price | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 6-SOT-223 -40 to 125 | TL1963ADCQR vs TL1963ADCQT |
TPS7A4501DCQR | Texas Instruments | $2.4754 | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | TL1963ADCQR vs TPS7A4501DCQR |
TPS7A4501DCQT | Texas Instruments | $4.8169 | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | TL1963ADCQR vs TPS7A4501DCQT |