-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-mode SCSI terminator 20-TSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2218-285PWR-ND
|
DigiKey | IC REG 2.85V FIXED SCSI 20-TSSOP Min Qty: 117 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3682 In Stock |
|
$2.5700 | Buy Now |
DISTI #
296-10163-1-ND
|
DigiKey | IC REG 2.85V FIXED SCSI 20-TSSOP Min Qty: 117 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3897 | Buy Now |
DISTI #
595-TL2218-285PWR
|
Mouser Electronics | SCSI Interface IC Current-Mode SCSI Terminator RoHS: Compliant | 0 |
|
$2.3800 / $4.7600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 1057 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 845 |
|
$1.8200 / $4.2000 | Buy Now | |
|
Quest Components | 136 |
|
$3.2560 / $5.2800 | Buy Now | |
|
Rochester Electronics | TL2218-285 Current-Mode SCSI Terminator RoHS: Compliant Status: Active Min Qty: 1 | 3682 |
|
$2.2100 / $2.5900 | Buy Now |
|
Ameya Holding Limited | IC REG 2.85V FIXED SCSI 20-TSSOP | 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2218-285PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2218-285PWR
Texas Instruments
Current-mode SCSI terminator 20-TSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TL2218-285PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2218-285PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2218-285PWRG4 | Current-Mode SCSI Terminator 20-TSSOP | Texas Instruments | TL2218-285PWR vs TL2218-285PWRG4 |