Part Details for TL2243RED by E-Switch Inc
Overview of TL2243RED by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for TL2243RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6403
|
Newark | Tl2243Red Rohs Compliant: Yes |E-Switch TL2243RED Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4550 | Buy Now |
DISTI #
141-TL2243RED-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3553 | Buy Now |
DISTI #
612-TL2243RED
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 389 |
|
$0.2850 / $0.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2268 / $0.4962 | Buy Now |
Part Details for TL2243RED
TL2243RED CAD Models
TL2243RED Part Data Attributes
|
TL2243RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2243RED
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Travel | 0.25 mm | |
Body Breadth | 9.66 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X2 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |