Part Details for TL22SNAG016F by NKK Switches
Overview of TL22SNAG016F by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL22SNAG016F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9575
|
Newark | Fully Illuminated Toggle |Nkk Switches TL22SNAG016F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TL22SNAG016F
TL22SNAG016F CAD Models
TL22SNAG016F Part Data Attributes
|
TL22SNAG016F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
TL22SNAG016F
NKK Switches
Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | TOGGLE | |
Body Breadth | 18.0086 mm | |
Body Color | BLACK | |
Body Height | 15.5956 mm | |
Body Length or Diameter | 18.0086 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |
Alternate Parts for TL22SNAG016F
This table gives cross-reference parts and alternative options found for TL22SNAG016F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL22SNAG016F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL22SFAG015C | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | NKK Switches | TL22SNAG016F vs TL22SFAG015C |
TL22SDAG015F | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | NKK Switches | TL22SNAG016F vs TL22SDAG015F |
TL22SDAG015C | Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount | NKK Switches | TL22SNAG016F vs TL22SDAG015C |