-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5561
|
Newark | Ic, Step-Down Regulator, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575-33IKTTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4400 / $3.0300 | Buy Now |
DISTI #
27M1032
|
Newark | Step-Down Regulator, To-263-5, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:To-263 (D2Pak), No. Of Pins:5Pins, Output Current:1A, Switching Frequency:52Khz, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575-33IKTTR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
296-21828-1-ND
|
DigiKey | IC REG BUCK 3.3V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1051 In Stock |
|
$1.1200 / $2.5400 | Buy Now |
DISTI #
595-TL2575-33IKTTR
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 578 |
|
$1.1100 / $2.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 180 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 4 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5 | 144 |
|
$1.1200 / $3.2000 | Buy Now |
|
Quest Components | 4 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5 | 36 |
|
$4.2900 / $6.4350 | Buy Now |
|
Rochester Electronics | TL2575-33 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$1.0600 / $1.2400 | Buy Now |
|
Ameya Holding Limited | DDPAK 5/A°/1-A SIMPLE STEP-DOWN SWITCHING VOLTAGE REGULATORS | 34119 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 3.3V 1A 5-DDPAK | 13200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575-33IKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575-33IKTTR
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.925 mm |