There are no models available for this part yet.
Overview of TL28A by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL28A by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B3572
|
Newark | Test Lead Set, Black, Red, 1.5M, 30V, 10A, Test Connector Type A:Alligator Clip, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:30V, Current Rating:10A, Insulator Colour:Black, Red, No. Of Test Leads:2 Rohs Compliant: Yes |Fluke TL28A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$78.9900 | Buy Now | |
DISTI #
TL28A-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 59.1" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9900 | Buy Now | |
DISTI #
676-TL28A
|
Mouser Electronics | Test Leads HEAVY DUTY TEST LEAD SET RoHS: Compliant | 0 |
|
$75.0400 | Order Now | |
Onlinecomponents.com | Automotive Test Lead Set RoHS: Compliant |
4 In Stock |
|
$72.6700 / $78.9900 | Buy Now | ||
NAC | HEAVY DUTY TEST LEAD SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | Automotive Test Lead Set RoHS: Compliant |
4 In Stock |
|
$72.6700 / $78.9900 | Buy Now | ||
DISTI #
33900.1
|
TestEquity LLC | Fluke TL28A Heavy Duty Test Lead Set, 30 V, 10 A, CAT I, Red/Black, 1.5 m, TL Series | 4 |
|
$78.9900 | Buy Now |