-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1421
|
Newark | Tactile Switch, 180Gf, 0.05A, 12Vdc, Smd, Product Range:Tl3145 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL3145AF180QJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.2300 / $0.2510 | Buy Now |
DISTI #
141-TL3145AF180QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2399 In Stock |
|
$0.2035 / $0.4200 | Buy Now |
DISTI #
612-TL3145AF180QJ
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 3.5mm 180gf, J lead, IP67 RoHS: Compliant | 2418 |
|
$0.2030 / $0.4200 | Buy Now |
DISTI #
75064719
|
RS | TL3145AF180QJ | E-Switch TL3145AF180QJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 180gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 180gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 180gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1527 / $0.2434 | Buy Now | |
DISTI #
TL3145AF180QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 1.77N, 3.5mm Min Qty: 5 | 942 |
|
$0.2200 / $0.3500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.2000 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy