-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1422
|
Newark | Tactile Switch, 260Gf, 0.05A, 12Vdc, Smd, Product Range:Tl3145 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL3145AF260QJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
141-TL3145AF260QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2662 In Stock |
|
$0.2035 / $0.4200 | Buy Now |
DISTI #
612-TL3145AF260QJ
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 3.5mm 260gf, J lead, IP67 RoHS: Compliant | 2673 |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
75064720
|
RS | TL3145AF260QJ | E-Switch TL3145AF260QJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 260gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 260gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | TL3145 Series 50mA 12VDC 3.5mm Height 260gf J lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2100 / $0.2850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1527 / $0.2434 | Buy Now | |
DISTI #
TL3145AF260QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 1500 | 0 |
|
$0.2280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy