-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1734
|
Newark | Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Product Range:Tl3210 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3210AF160BQ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3300 | Buy Now |
DISTI #
EG4995CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2055 In Stock |
|
$2.8521 / $5.0900 | Buy Now |
DISTI #
612-TL3210AF160BQ
|
Mouser Electronics | Tactile Switches 50mA 12VDC Silver Blue | 0 |
|
$2.8500 | Order Now |
DISTI #
74852909
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3210 Series | E-Switch TL3210AF160BQ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 | RFQ |
|
Future Electronics | TL3210 Series SPST 1.6 N Blue Plunger Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
|
Future Electronics | TL3210 Series SPST 1.6 N Blue Plunger Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
DISTI #
TL3210AF160BQ
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, SMT, LED, blue Min Qty: 2000 | 0 |
|
$3.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3210AF160BQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3210AF160BQ
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 3.4 mm | |
Body Height | 2.02 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |