Part Details for TL3210AF160BQ by TE Connectivity
Overview of TL3210AF160BQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3210AF160BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant | 0 |
|
$3.0200 / $8.2700 | Buy Now |