Part Details for TL3215AF160BQ by TE Connectivity
Overview of TL3215AF160BQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3215AF160BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1000000Cycles 1.57N SMD Medical RoHS: Compliant |
2500 In Stock |
|
$0.8320 / $0.8670 | Buy Now |