Part Details for TL3215AF160RQ (ALTERNATE: TL3215AF160RQ) by E-Switch Inc
Overview of TL3215AF160RQ (ALTERNATE: TL3215AF160RQ) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3215AF160RQ (ALTERNATE: TL3215AF160RQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852917
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, SMD (SMT) Tab, TL3215 Series | E-Switch TL3215AF160RQ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |