Part Details for TL3240F260R by E-Switch Inc
Overview of TL3240F260R by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL3240F260R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5001CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1535 In Stock |
|
$1.3981 / $2.1800 | Buy Now |
DISTI #
612-TL3240F260R
|
Mouser Electronics | Tactile Switches 50mA 12VDC Red LED | 1094 |
|
$0.8790 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
49 In Stock |
|
$0.6670 / $1.2670 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
49 In Stock |
|
$0.6670 / $1.2670 | Buy Now |
Part Details for TL3240F260R
TL3240F260R CAD Models
TL3240F260R Part Data Attributes
|
TL3240F260R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3240F260R
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 6 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |