-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3639
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL3253ARAAYAF160Q Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
141-TL3253ARAAYAF160Q-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 1008 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1094 | Buy Now |
DISTI #
612-L3253ARAAYAF160Q
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Red, LED, Yellow RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
74852936
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL3253 Series | E-Switch TL3253ARAAYAF160Q RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 126 Lead time: 12 Weeks | 0 |
|
$3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3253ARAAYAF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3253ARAAYAF160Q
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 8.4 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 22.6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | SILVER | |
Illumination | RED AND YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |