-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6039
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL3253BBABBAF160Q Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
141-TL3253BBABBAF160Q-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
970 In Stock |
|
$4.1641 / $7.1000 | Buy Now |
DISTI #
612-L3253BBABBAF160Q
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Blue, LED, Blue RoHS: Compliant | 645 |
|
$4.1600 / $7.0900 | Buy Now |
|
Future Electronics | TL3253 Series SPST-NO 12 V 160 g PC Pin Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 126 | 0 |
|
$4.0000 | Buy Now |
DISTI #
TL3253BBABBAF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, LED, blue, 1.6N Min Qty: 1008 | 0 |
|
$5.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3253BBABBAF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3253BBABBAF160Q
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 8.4 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 22.6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | SILVER | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |